VISHAY VEMT2523SLX01
| Manufacturer | |
| MPN | VEMT2523SLX01 |
| LCSC Part # | C511451 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Silicon NPN Phototransistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 20V | |
| Peak Wavelength | 850nm | |
| Viewing Angle | ±35° | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEMT2523SLX01 is a silicon NPN epitaxial planar phototransistor in a miniature side looking, surface mount package (SMD) with clear epoxy dome lens. The device is sensitive to visible and near infrared radiation.
Features
AI Translation
- Package type: surface mount
- Package form: side view
- Dimensions (L×W×H in mm): 2.3×2.55×2.3
- AEC - Q101 qualified
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity: φ = ±35°
- Package matched with IR emitter series GR VSMB2943SLX01
- Floor life: 4 weeks, MSL 2a, acc. J - STD - 020
- Lead (Pb) - free reflow soldering
Applications
AI Translation
- Detector in automotive applications
- Photo interrupters
- Miniature switches
- Counters
- Encoders
- Position sensors
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.495 | $ 2.48 |
| 50+ | $ 0.412 | $ 20.60 |
| 150+ | $ 0.3778 | $ 56.67 |
| 500+ | $ 0.3094 | $ 154.70 |
| 3,000+ | $ 0.2899 | $ 869.70 |
| 6,000+ | $ 0.2768 | $ 1660.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 20V | |
| Peak Wavelength | 850nm | |
| Viewing Angle | ±35° | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEMT2523SLX01 is a silicon NPN epitaxial planar phototransistor in a miniature side looking, surface mount package (SMD) with clear epoxy dome lens. The device is sensitive to visible and near infrared radiation.
Features
AI Translation
- Package type: surface mount
- Package form: side view
- Dimensions (L×W×H in mm): 2.3×2.55×2.3
- AEC - Q101 qualified
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity: φ = ±35°
- Package matched with IR emitter series GR VSMB2943SLX01
- Floor life: 4 weeks, MSL 2a, acc. J - STD - 020
- Lead (Pb) - free reflow soldering
Applications
AI Translation
- Detector in automotive applications
- Photo interrupters
- Miniature switches
- Counters
- Encoders
- Position sensors
C511451 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



