PANASONIC ECE-A1EN101UB
| Manufacturer | |
| MPN | ECE-A1EN101UB |
| LCSC Part # | C5114174 |
| Packaging | Through Hole,D8xL12.5mm |
| Customer # | |
| Key Attributes | ±20% 25V 100uF Through Hole,D8xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC ECE-A1EN101UB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 100uF | |
| Ripple Current | 180mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Non-polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 180mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Non-polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2553 | $ 0.26 |
| 200+ | $ 0.0988 | $ 19.76 |
| 500+ | $ 0.0954 | $ 47.70 |
| 1,000+ | $ 0.0937 | $ 93.70 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 100uF | |
| Ripple Current | 180mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Non-polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 180mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Non-polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C5114174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECA-1EEN101 | PANASONIC | Through Hole,D8xL12.5mm | 0 | $ 0.1663 | ||
| UVP1E101MPD1TD | Nichicon | Through Hole | 0 | $ 0.1987 | ||
| UVP1E101MPD1TA | Nichicon | Through Hole,D8xL13mm | 0 | $ 0.1976 | ||
| UEP1E101MPD1TD | Nichicon | Through Hole | 0 | $ 0.2324 | ||
| UEP1E101MPD1TA | Nichicon | Through Hole | 0 | $ 0.2319 | ||
| UEP1E101MPD | Nichicon | Through Hole | 0 | $ 0.3075 | ||
| UES1E101MPM | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.6495 | ||
| UES1E101MPM1TD | Nichicon | Through Hole | 0 | $ 0.3617 | ||
| NPA100M25 | NTE Electronics | Through Hole,D10xL25mm | 0 | $ 1.1623 | ||
| TVAN1207.1 | VISHAY | Through Hole,D9.5xL23.8mm | 0 | $ 3.2491 |

