PANASONIC ECA-1HEN100
| Manufacturer | |
| Mfr. Part # | ECA-1HEN100 |
| LCSC Part # | C5114053 |
| Package | Through Hole,D6.3xL12.2mm |
| Customer # | |
| Description | 2.5mm 10uF 50V ±20% 50mA@120Hz Through Hole,D6.3xL12.2mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D6.3xL12.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
96 
96
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.295 | $ 0.30 |
10+ | $ 0.2888 | $ 2.89 |
30+ | $ 0.2842 | $ 8.53 |
100+ | $ 0.2796 | $ 27.96 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$