R+O H36VN10U
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | H36VN10U |
| LCSC Part # | C51139757 |
| Package | DFN1006-2L |
| Customer # | |
| Description | 65V 227.5W Unidirectional 36V DFN1006-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Package | DFN1006-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,960
9,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0301 | $ 0.60 |
200+ | $ 0.0236 | $ 4.72 |
600+ | $ 0.02 | $ 12.00 |
2,000+ | $ 0.0179 | $ 35.80 |
10,000+ | $ 0.016 | $ 160.00 |
20,000+ | $ 0.015 | $ 300.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$