VISHAY NTCLE203E3103FB0
| Manufacturer | |
| MPN | NTCLE203E3103FB0 |
| LCSC Part # | C511390 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | 2.54mm | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | 3.6mm | |
| Thermal Time Constant | 13s | |
| B Constant (25℃/85℃) | 3977K | |
| B Constant Tolerance | ±0.75% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | 2.54mm | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | 3.6mm | |
| Thermal Time Constant | 13s | |
| B Constant (25℃/85℃) | 3977K | |
| B Constant Tolerance | ±0.75% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These thermistors are made of NTC ceramic material. The device consists of a chip with two tinned nickel leads. The parts are coated and color band marked. Tape and reel versions available on request.
Features
AI Translation
- Accurate over a wide temperature range (tolerance on B-value down to 0.5 %)
- Good stability over a long life
- Excellent price/performance ratio
- Low heat conductivity through 0.4 mm Ni-leads
- cULus recognized, file E148885 (UL category XGPU2/XGPU8)
- Mounting: radial
- Material categorization: for definitions of compliance please see www.vishay.com/doc?9991
Applications
AI Translation
- Temperature measurement, sensing and control in industrial, consumer and telecom applications. For on-board sensing or accurate remote sensing
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5281 | $ 1.53 |
| 10+ | $ 1.4956 | $ 14.96 |
| 30+ | $ 1.4729 | $ 44.19 |
| 100+ | $ 1.2685 | $ 126.85 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | 2.54mm | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | 3.6mm | |
| Thermal Time Constant | 13s | |
| B Constant (25℃/85℃) | 3977K | |
| B Constant Tolerance | ±0.75% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | 2.54mm | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | 3.6mm | |
| Thermal Time Constant | 13s | |
| B Constant (25℃/85℃) | 3977K | |
| B Constant Tolerance | ±0.75% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These thermistors are made of NTC ceramic material. The device consists of a chip with two tinned nickel leads. The parts are coated and color band marked. Tape and reel versions available on request.
Features
AI Translation
- Accurate over a wide temperature range (tolerance on B-value down to 0.5 %)
- Good stability over a long life
- Excellent price/performance ratio
- Low heat conductivity through 0.4 mm Ni-leads
- cULus recognized, file E148885 (UL category XGPU2/XGPU8)
- Mounting: radial
- Material categorization: for definitions of compliance please see www.vishay.com/doc?9991
Applications
AI Translation
- Temperature measurement, sensing and control in industrial, consumer and telecom applications. For on-board sensing or accurate remote sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



