TDK B43526B9108M000
| Manufacturer | |
| Mfr. Part # | B43526B9108M000 |
| LCSC Part # | C5113303 |
| Package | Through Hole,D40xL65mm |
| Customer # | |
| Description | 1000uF 400V 80mΩ@100Hz ±20% 3.79A@100Hz Through Hole,D40xL65mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,D40xL65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 33 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.579 | $ 7.58 |
198+ | $ 2.9338 | $ 580.89 |
495+ | $ 2.8308 | $ 1401.25 |
990+ | $ 2.7801 | $ 2752.30 |
Standard Packaging 33/Full
Box | ||