LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP3201-CI/SN product image
  • MCP3201-CI/SN thumbnail 1
  • MCP3201-CI/SN thumbnail 2
  • MCP3201-CI/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP3201-CI/SNRoHS

Manufacturer
MPN
MCP3201-CI/SN
LCSC Part #
C511293
Packaging
SOIC-8
Customer #
Key Attributes
2.7V 12-Bit A/D Converter with SPI Serial Interface
Datasheetpdf iconMICROCHIP MCP3201-CI/SN
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4381$ 2.44
10+$ 2.1207$ 21.21
30+$ 1.9205$ 57.62
100+$ 1.6943$ 169.43
500+$ 1.6032$ 801.60
1,000+$ 1.5625$ 1562.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Clock Frequency1.6MHz
Features-
Voltage ReferenceExternal
InterfaceSPI
Quiescent Current (Iq)500nA
Resolution(Bits)100kHz;12
Voltage - Supply2.7V~5.5V
Number of Channels1
ADC architectureSAR
Integral non - linearity2LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

A successive approximation 12-bit Analog-to-Digital (A/D) Converter with on-board sample and hold circuitry. It provides a single pseudo-differential input. Differential Nonlinearity (DNL) is specified at ±1 LSB, and Integral Nonlinearity (INL) is offered in ±1 LSB (MCP3201-B) and ±2 LSB (MCP3201-C) versions. Communication is done using a simple serial interface compatible with the SPI protocol. It is capable of sample rates of up to 100 ksps at a clock rate of 1.6 MHz. It operates over a broad voltage range (2.7V - 5.5V). Low-current design permits operation with typical standby and active currents of only 500 nA and 300 μA, respectively. It is offered in 8-pin MSOP, PDIP, TSSOP and 150 mil SOIC packages.

Features

AI Translation
  • 12-Bit Resolution
  • ±1 LSB max DNL
  • ±1 LSB max INL (MCP3201-B)
  • ±2 LSB max INL (MCP3201-C)
  • On-chip Sample and Hold
  • SPI Serial Interface (modes 0,0 and 1,1)
  • Single Supply Operation: 2.7V - 5.5V
  • 100 ksps Maximum Sampling Rate at VDD = 5V
  • 50 ksps Maximum Sampling Rate at VDD = 2.7V
  • Low-Power CMOS Technology
  • 500 nA Typical Standby Current, 2 μA Maximum
  • 400 μA Maximum Active Current at 5V
  • Industrial Temp Range: -40°C to +85°C
  • 8-pin MSOP, PDIP, SOIC and TSSOP Packages

Applications

AI Translation
  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems