Cornell Dubilier Electronics MLSH211M150JK0C
| Manufacturer | |
| Mfr. Part # | MLSH211M150JK0C |
| LCSC Part # | C5112884 |
| Package | Through Hole |
| Customer # | |
| Description | ±20% 150V 210uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 154.2861 | $ 154.29 |
200+ | $ 59.7073 | $ 11941.46 |
500+ | $ 57.6086 | $ 28804.30 |
1,000+ | $ 56.5722 | $ 56572.20 |
Standard Packaging 10/Full
Bag | ||