VISHAY 672D108F6R3EK5D
| Manufacturer | |
| Mfr. Part # | 672D108F6R3EK5D |
| LCSC Part # | C5112644 |
| Package | Through Hole,D16xL27.9mm |
| Customer # | |
| Description | -10%~+50% 6.3V 1000uF 160mΩ@120Hz Through Hole,D16xL27.9mm Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D16xL27.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 218 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.3869 | $ 5.39 |
200+ | $ 2.0851 | $ 417.02 |
500+ | $ 2.0124 | $ 1006.20 |
1,000+ | $ 1.976 | $ 1976.00 |
Standard Packaging 218/Full
Box | ||