VISHAY 511D337M035CG4D
| Manufacturer | |
| Mfr. Part # | 511D337M035CG4D |
| LCSC Part # | C5112571 |
| Package | Through Hole,D10xL21.5mm |
| Customer # | |
| Description | ±20% 35V 330uF 677mΩ@120Hz Through Hole,D10xL21.5mm Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D10xL21.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 305 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4882 | $ 2.49 |
305+ | $ 0.9638 | $ 293.96 |
610+ | $ 0.9304 | $ 567.54 |
915+ | $ 0.9123 | $ 834.75 |
Standard Packaging 305/Full
Box | ||