VISHAY VSMB2943SLX01
| Manufacturer | |
| Mfr. Part # | VSMB2943SLX01 |
| LCSC Part # | C511094 |
| Package | SMD |
| Customer # | |
| Key Attributes | High Speed Infrared Emitting Diodes, 940 nm, GaAlAs, MQW |
| Description | 5V 100mA 940nm 1.35V 160mW SMD LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5584 | $ 0.56 |
10+ | $ 0.5442 | $ 5.44 |
30+ | $ 0.5363 | $ 16.09 |
100+ | $ 0.5268 | $ 52.68 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$