Nichicon UCS2D101MHD
| Manufacturer | |
| MPN | UCS2D101MHD |
| LCSC Part # | C5110790 |
| Packaging | Through Hole,D16xL21.5mm |
| Customer # | |
| Key Attributes | ±20% 200V 100uF Through Hole,D16xL21.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UCS2D101MHD |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL21.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 100uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 710mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 21.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL21.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 100uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 710mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 21.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7319 | $ 0.73 |
| 200+ | $ 0.2834 | $ 56.68 |
| 600+ | $ 0.2743 | $ 164.58 |
| 1,200+ | $ 0.2683 | $ 321.96 |
Standard Packaging600/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL21.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 100uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 710mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 21.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL21.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 100uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 710mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 21.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
C5110790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MAL215232101E3 | VISHAY | Similar | Through Hole | 15 | $ 2.6166 | ||
| EKXJ201ELL101MK25S | NCC | Similar | Through Hole,D12.5xL25mm | 2,371 | $ 0.6136 | ||
| MAL211892101E3 | VISHAY | Similar | Through Hole,D21xL38mm | 4 | $ 7.8709 | ||
| UCS2D101MHD1TN | Nichicon | Similar | Through Hole | 0 | $ 1.0414 | ||
| UCY2D101MHD3 | Nichicon | Similar | Through Hole | 0 | $ 0.7672 |

