Rubycon 100YXJ47M8X16
| Manufacturer | |
| Mfr. Part # | 100YXJ47M8X16 |
| LCSC Part # | C5110663 |
| Package | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 100V TH |
| Description | 3.5mm 47uF 100V ±20% 321.75mA@120Hz Through Hole,D8xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D8xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
110 
110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1604 | $ 0.80 |
50+ | $ 0.1274 | $ 6.37 |
200+ | $ 0.1132 | $ 22.64 |
400+ | $ 0.0955 | $ 38.20 |
2,000+ | $ 0.0877 | $ 175.40 |
5,000+ | $ 0.0829 | $ 414.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$