VISHAY UF4005-E3/73
| Manufacturer | |
| Mfr. Part # | UF4005-E3/73 |
| LCSC Part # | C511060 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | Diode 600V 1A DO-41 |
| Description | 30A 75ns 600V 1.7V@1A 1A DO-41 Single Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7683 | $ 0.77 |
10+ | $ 0.6369 | $ 6.37 |
30+ | $ 0.5705 | $ 17.12 |
100+ | $ 0.5055 | $ 50.55 |
500+ | $ 0.4669 | $ 233.45 |
1,000+ | $ 0.4452 | $ 445.20 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$