Broadcom ACNT-H313-500E
| Manufacturer | |
| Mfr. Part # | ACNT-H313-500E |
| LCSC Part # | C5110249 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | IGBT Gate Drive Optocoupler |
| Description | 2.5A 5V 1.45V 15V~30V DC SO-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
125 
125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4646 $ 5.3554 | $ 5.36 |
10+ | $ 5.1995 $ 5.0956 | $ 50.96 |
30+ | $ 5.0389 $ 4.9382 | $ 148.15 |
100+ | $ 4.9032 $ 4.8052 | $ 480.52 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$