TI SN74HC640DWR
| Manufacturer | |
| Mfr. Part # | SN74HC640DWR |
| LCSC Part # | C510970 |
| Package | SOIC-20 |
| Customer # | |
| Key Attributes | 8-bit bus transceiver with three-state outputs |
| Description | 8 80uA 2V~6V 1 21ns@4.5V,50pF SOIC-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2361 | $ 2.24 |
10+ | $ 1.8868 | $ 18.87 |
30+ | $ 1.6694 | $ 50.08 |
100+ | $ 1.4442 | $ 144.42 |
500+ | $ 1.3433 | $ 671.65 |
1,000+ | $ 1.2998 | $ 1299.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$