LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
87% OFF
MICROCHIP PIC18LF2321-I/SP product image
  • PIC18LF2321-I/SP thumbnail 1
  • PIC18LF2321-I/SP thumbnail 2
  • PIC18LF2321-I/SP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18LF2321-I/SPRoHS

Manufacturer
MPN
PIC18LF2321-I/SP
LCSC Part #
C510934
Packaging
SPDIP-28
Customer #
Key Attributes
Enhanced Flash Microcontrollers with 10-Bit A/D and nanoWatt Technology
Datasheetpdf iconMICROCHIP PIC18LF2321-I/SP
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7024$ 1.0014$ 1.00
10+$ 7.5256$ 0.9784$ 9.78
30+$ 7.4088$ 0.9632$ 28.90
105+$ 7.292$ 0.9480$ 99.54
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSPDIP-28
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size8KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in
Number of I/O25

Features

AI Translation
  • Run: CPU On, Peripherals On
  • Idle: CPU Off, Peripherals On
  • Sleep: CPU Off, Peripherals Off
  • Idle mode Currents Down to 2.5 μA Typical
  • Sleep mode Currents Down to 500 nA Typical
  • Timer1 Oscillator: 1.8 μA, 32 kHz, 2V Typical
  • Watchdog Timer: 1.6 μA, 2V Typical
  • Two-Speed Oscillator Start-up
  • Four Crystal modes, up to 40 MHz
  • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators
  • Two External RC modes, up to 4 MHz
  • Two External Clock modes, up to 40 MHz
  • Internal Oscillator Block:
    • 8 user-selectable frequencies, from 31 kHz to 8 MHz
    • Provides a complete range of clock speeds from 31 kHz to 32 MHz when used with PLL
    • User-tunable to compensate for frequency drift
  • Secondary Oscillator using Timer1 α32 kHz
  • Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
  • High-Current Sink/Source 25 mA/25 mA
  • Three Programmable External Interrupts
  • Four Input Change Interrupts
  • Up to 2 Capture/Compare/PWM (CCP) modules, one with Auto-Shutdown (28-pin devices)
  • Enhanced Capture/Compare/PWM (ECCP) module (40/44-pin devices only):
    • One, two or four PWM outputs
    • Selectable polarity
    • Programmable dead time
    • Auto-shutdown and auto-restart
  • Master Synchronous Serial Port (MSSP) module Supporting 3-Wire SPI (all 4 modes) and I²C Master and Slave modes