MICROCHIP PIC16LF1824-I/SL
| Manufacturer | |
| MPN | PIC16LF1824-I/SL |
| LCSC Part # | C510922 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 8/14/20-Pin 8-Bit Flash Microcontroller |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 49 Instructions to learn
- Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- Precision Internal Oscillator: - Factory calibrated to ±1%, typical - Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: - 4 crystal/resonator modes up to 32 MHz using 4xPLL - 3 external clock modes up to 32 MHz
- 4x Phase Locked Loop (PLL)
- Fail-Safe Clock Monitor
- Two-Speed Start-up
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-Up Timer (OST)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP) via two pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: - 1.8V to 3.6V (PIC1XLF182X) - 1.8V to 5.5V (PIC1XF182X)
- Programmable Code Protection
- Self-Programmable under Software Control
- Standby Current (PIC1XLF182X): - 30 nA @ 1.8V, typical
- Operating Current (PIC1XLF182X): - 75 μA @ 1 MHz, 1.8V, typical
- Low-Power Watchdog Timer Current (PIC1XLF182X): - 500 nA @ 1.8V, typical
- Up to 17 I/O Pins and 1 Input-only Pin: - High current sink/source for LED drivers - Individually programmable interrupt-onchange pins - Individually programmable weak pull-ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode - Dedicated low-power 32 kHz oscillator driver
- Up to three Timer2 modules (Timer2,4,6): 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Up to two Enhanced Capture, Compare, PWM modules (ECCP): - Software selectable time-bases - Auto-shutdown and auto-restart - PWM steering
- Up to two Capture, Compare, PWM modules (CCP): - Software selectable time-bases
- Up to two Master Synchronous Serial Port (MSSP) with SPI and I2C with: - 7-bit address masking - SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-Baud Detect - Auto-wake-up on start
- SR Latch (Integrated 555 Timer): - Multiple Set/Reset input options
- Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 12 channels
- Up to 2 Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
- Voltage Reference module: - Fixed voltage reference (FVR) with 1.024V, 2.048V and 4.096V output levels - 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Capacitive Touch oscillator module: - Up to 12 channels
- Data Signal Modulator: - Select modulator and carrier sources from various module outputs.
In-Stock: 478
478 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0587 | $ 2.06 |
| 10+ | $ 1.7497 | $ 17.50 |
| 30+ | $ 1.5562 | $ 46.69 |
| 100+ | $ 1.3579 | $ 135.79 |
| 500+ | $ 1.2684 | $ 634.20 |
| 1,000+ | $ 1.2294 | $ 1229.40 |
Standard Packaging57/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 49 Instructions to learn
- Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- Precision Internal Oscillator: - Factory calibrated to ±1%, typical - Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: - 4 crystal/resonator modes up to 32 MHz using 4xPLL - 3 external clock modes up to 32 MHz
- 4x Phase Locked Loop (PLL)
- Fail-Safe Clock Monitor
- Two-Speed Start-up
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-Up Timer (OST)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP) via two pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: - 1.8V to 3.6V (PIC1XLF182X) - 1.8V to 5.5V (PIC1XF182X)
- Programmable Code Protection
- Self-Programmable under Software Control
- Standby Current (PIC1XLF182X): - 30 nA @ 1.8V, typical
- Operating Current (PIC1XLF182X): - 75 μA @ 1 MHz, 1.8V, typical
- Low-Power Watchdog Timer Current (PIC1XLF182X): - 500 nA @ 1.8V, typical
- Up to 17 I/O Pins and 1 Input-only Pin: - High current sink/source for LED drivers - Individually programmable interrupt-onchange pins - Individually programmable weak pull-ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode - Dedicated low-power 32 kHz oscillator driver
- Up to three Timer2 modules (Timer2,4,6): 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Up to two Enhanced Capture, Compare, PWM modules (ECCP): - Software selectable time-bases - Auto-shutdown and auto-restart - PWM steering
- Up to two Capture, Compare, PWM modules (CCP): - Software selectable time-bases
- Up to two Master Synchronous Serial Port (MSSP) with SPI and I2C with: - 7-bit address masking - SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-Baud Detect - Auto-wake-up on start
- SR Latch (Integrated 555 Timer): - Multiple Set/Reset input options
- Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 12 channels
- Up to 2 Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
- Voltage Reference module: - Fixed voltage reference (FVR) with 1.024V, 2.048V and 4.096V output levels - 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Capacitive Touch oscillator module: - Up to 12 channels
- Data Signal Modulator: - Select modulator and carrier sources from various module outputs.
C510922 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



