MICROCHIP PIC16F722AT-I/SS
| Manufacturer | |
| MPN | PIC16F722AT-I/SS |
| LCSC Part # | C510920 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 28-Pin Flash Microcontrollers with XLP Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Up to 4K x 14 Words of Flash Program Memory
- Up to 192 Bytes of Data Memory (RAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28-pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: 16 MHz or 500 kHz operation; Factory-calibrated to ±1%, typical; Software tunable; Software selectable ÷1, ÷2, ÷4 or ÷8 divider
- 1.8V-5.5V Operation – PIC16F722A/723A
- 1.8V-3.6V Operation – PIC16LF722A/723A
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points; Disable in Sleep option
- Programmable Code Protection
- In-Circuit Serial ProgrammingTM (ICSPTM) via Two Pins
- Multiplexed Master Clear with Pull-up/Input Pin
- Industrial and Extended Temperature Range
- Power-Saving Sleep mode
- Sleep Mode: 20 nA (PIC16LF722A/723A with XLP)
- Watchdog Timer: 500 nA (PIC16LF722A/723A with XLP)
- Timer1 Oscillator: 600 nA @ 32 kHz (PIC16LF722A/723A with XLP)
- A/D Converter: 8-bit resolution, 11 channels; Conversion available during Sleep; Selectable 1.024/2.048/4.096V voltage reference
- On-chip 3.2V Regulator (PIC16F722A/723A devices only)
- 25 I/O Pins (1 Input-only Pin): High-current source/sink for direct LED drive; Interrupt-on-pin change; Individually programmable weak pull ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: Dedicated low-power 32 kHz oscillator; 16-bit timer/counter with prescaler; External Gate Input mode with toggle and single shot modes; Interrupt-on-gate completion
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM (CCP) modules: 16-bit Capture, max. resolution 12.5 ns; 16-bit Compare, max. resolution 200 ns; 10-bit PWM, max. frequency 20 kHz
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Synchronous Serial Port (SSP): SPI (Master/Slave); I2C (Slave) with Address Mask
- mTouch Sensing Oscillator module: Up to eight input channels
In-Stock: 659
659 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1712 | $ 2.17 |
| 10+ | $ 1.8424 | $ 18.42 |
| 30+ | $ 1.6373 | $ 49.12 |
| 100+ | $ 1.4274 | $ 142.74 |
| 500+ | $ 1.3314 | $ 665.70 |
| 1,000+ | $ 1.2907 | $ 1290.70 |
Standard Packaging2100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Up to 4K x 14 Words of Flash Program Memory
- Up to 192 Bytes of Data Memory (RAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28-pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: 16 MHz or 500 kHz operation; Factory-calibrated to ±1%, typical; Software tunable; Software selectable ÷1, ÷2, ÷4 or ÷8 divider
- 1.8V-5.5V Operation – PIC16F722A/723A
- 1.8V-3.6V Operation – PIC16LF722A/723A
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points; Disable in Sleep option
- Programmable Code Protection
- In-Circuit Serial ProgrammingTM (ICSPTM) via Two Pins
- Multiplexed Master Clear with Pull-up/Input Pin
- Industrial and Extended Temperature Range
- Power-Saving Sleep mode
- Sleep Mode: 20 nA (PIC16LF722A/723A with XLP)
- Watchdog Timer: 500 nA (PIC16LF722A/723A with XLP)
- Timer1 Oscillator: 600 nA @ 32 kHz (PIC16LF722A/723A with XLP)
- A/D Converter: 8-bit resolution, 11 channels; Conversion available during Sleep; Selectable 1.024/2.048/4.096V voltage reference
- On-chip 3.2V Regulator (PIC16F722A/723A devices only)
- 25 I/O Pins (1 Input-only Pin): High-current source/sink for direct LED drive; Interrupt-on-pin change; Individually programmable weak pull ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: Dedicated low-power 32 kHz oscillator; 16-bit timer/counter with prescaler; External Gate Input mode with toggle and single shot modes; Interrupt-on-gate completion
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM (CCP) modules: 16-bit Capture, max. resolution 12.5 ns; 16-bit Compare, max. resolution 200 ns; 10-bit PWM, max. frequency 20 kHz
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Synchronous Serial Port (SSP): SPI (Master/Slave); I2C (Slave) with Address Mask
- mTouch Sensing Oscillator module: Up to eight input channels
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



