MICROCHIP PIC12F509T-I/SN
| Manufacturer | |
| MPN | PIC12F509T-I/SN |
| LCSC Part # | C510901 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8/14-Pin, 8-Bit Flash Microcontrollers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 33 Single-Word Instructions to Learn
- All Single-Cycle Instructions Except for Program Branches, which are Two-Cycle
- 12-Bit Wide Instructions
- 2-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes for Data and Instructions
- 8-Bit Wide Data Path
- 8 Special Function Hardware Registers
- Operating Speed: DC – 20 MHz clock input (PIC16F505 only); DC – 200 ns instruction cycle (PIC16F505 only); DC – 4 MHz clock input; DC – 1000 ns instruction cycle
- 4 MHz Precision Internal Oscillator: Factory calibrated to ±1%
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debugging (ICD) Support
- Power-On Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
- Programmable Code Protection
- Multiplexed MCLR Input Pin
- Internal Weak Pull-Ups on I/O Pins
- Power-Saving Sleep mode
- Wake-Wp from Sleep on Pin Change
- Selectable Oscillator Options: INTRC: 4 MHz precision Internal oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; HS: High-speed crystal/resonator (PIC16F505 only); LP: Power-saving, low-frequency crystal; EC: High-speed external clock input (PIC16F505 only)
- Operating Current: <175 μA @ 2V, 4 MHz, typical
- Standby Current: 100 nA @ 2V, typical
- Low-Power, High-Speed Flash Technology: 100,000 Flash endurance; >40 year retention
- Fully Static Design
- Wide Operating Voltage Range: 2.0V to 5.5V
- Wide Temperature Range: Industrial: -40℃ to +85℃
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2987 | $ 1.30 |
| 10+ | $ 1.0802 | $ 10.80 |
| 30+ | $ 0.9589 | $ 28.77 |
| 100+ | $ 0.8217 | $ 82.17 |
| 500+ | $ 0.7611 | $ 380.55 |
| 1,000+ | $ 0.7339 | $ 733.90 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 33 Single-Word Instructions to Learn
- All Single-Cycle Instructions Except for Program Branches, which are Two-Cycle
- 12-Bit Wide Instructions
- 2-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes for Data and Instructions
- 8-Bit Wide Data Path
- 8 Special Function Hardware Registers
- Operating Speed: DC – 20 MHz clock input (PIC16F505 only); DC – 200 ns instruction cycle (PIC16F505 only); DC – 4 MHz clock input; DC – 1000 ns instruction cycle
- 4 MHz Precision Internal Oscillator: Factory calibrated to ±1%
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debugging (ICD) Support
- Power-On Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
- Programmable Code Protection
- Multiplexed MCLR Input Pin
- Internal Weak Pull-Ups on I/O Pins
- Power-Saving Sleep mode
- Wake-Wp from Sleep on Pin Change
- Selectable Oscillator Options: INTRC: 4 MHz precision Internal oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; HS: High-speed crystal/resonator (PIC16F505 only); LP: Power-saving, low-frequency crystal; EC: High-speed external clock input (PIC16F505 only)
- Operating Current: <175 μA @ 2V, 4 MHz, typical
- Standby Current: 100 nA @ 2V, typical
- Low-Power, High-Speed Flash Technology: 100,000 Flash endurance; >40 year retention
- Fully Static Design
- Wide Operating Voltage Range: 2.0V to 5.5V
- Wide Temperature Range: Industrial: -40℃ to +85℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



