MICROCHIP PIC12F1822T-I/SN
| Manufacturer | |
| MPN | PIC12F1822T-I/SN |
| LCSC Part # | C510900 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8/14/20-Pin 8-Bit Flash Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 3.5KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 49 Instructions to learn
- Operating Speed: DC – 32 MHz clock input, DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- Precision Internal Oscillator: Factory calibrated to ±1%, typical, Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: 4 crystal/resonator modes up to 32 MHz using 4xPLL, 3 external clock modes up to 32 MHz
- 4x Phase Locked Loop (PLL)
- Fail-Safe Clock Monitor
- Two-Speed Start-up
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-Up Timer (OST)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP) via two pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: 1.8V to 3.6V (PIC1XLF182X), 1.8V to 5.5V (PIC1XF182X)
- Programmable Code Protection
- Self-Programmable under Software Control
- Standby Current (PIC1XLF182X): 30 nA @ 1.8V, typical
- Operating Current (PIC1XLF182X): 75 μA @ 1 MHz, 1.8V, typical
- Low-Power Watchdog Timer Current (PIC1XLF182X): 500 nA @ 1.8V, typical
- Up to 17 I/O Pins and 1 Input-only Pin: High current sink/source for LED drivers, Individually programmable interrupt-onchange pins, Individually programmable weak pull-ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated low-power 32 kHz oscillator driver
- Up to three Timer2 modules (Timer2,4,6): 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Up to two Enhanced Capture, Compare, PWM modules (ECCP): Software selectable time-bases, Auto-shutdown and auto-restart, PWM steering
- Up to two Capture, Compare, PWM modules (CCP): Software selectable time-bases
- Up to two Master Synchronous Serial Port (MSSP) with SPI and I²C with: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible, Auto-Baud Detect, Auto-wake-up on start
- SR Latch (Integrated 555 Timer): Multiple Set/Reset input options
- Analog-to-Digital Converter (ADC): 10-bit resolution, Up to 12 channels
- Up to 2 Comparators: Rail-to-rail inputs, Power mode control, Software controllable hysteresis
- Voltage Reference module: Fixed voltage reference (FVR) with 1.024V, 2.048V and 4.096V output levels, 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Capacitive Touch oscillator module: Up to 12 channels
- Data Signal Modulator: Select modulator and carrier sources from various module outputs.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1833 | $ 1.18 |
| 10+ | $ 0.9782 | $ 9.78 |
| 30+ | $ 0.8659 | $ 25.98 |
| 100+ | $ 0.7373 | $ 73.73 |
| 500+ | $ 0.682 | $ 341.00 |
| 1,000+ | $ 0.6559 | $ 655.90 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



