LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AL8862QSP-13 product image
  • AL8862QSP-13 thumbnail 1
  • AL8862QSP-13 thumbnail 2
  • AL8862QSP-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AL8862QSP-13RoHS

Manufacturer
MPN
AL8862QSP-13
LCSC Part #
C510554
Packaging
SOIC-8-EP
Customer #
Key Attributes
55V 1A step-down converter
Datasheetpdf iconDIODES AL8862QSP-13
In-Stock: 6,793
6,793 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6341$ 0.63
10+$ 0.5118$ 5.12
30+$ 0.4499$ 13.50
100+$ 0.3896$ 38.96
500+$ 0.3537$ 176.85
1,000+$ 0.3342$ 334.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingSOIC-8-EP
Output Voltage-
FeaturesBuilt-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching1MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current1A
Constant Current Accuracy4%
Voltage - Input(DC)5V~55V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AL8862Q is a step-down DC/DC converter designed to drive LEDs with a constant current. The AL8862Q operates with an input supply voltage from 5V to 55V and provides an externally adjustable output current up to 1A. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AL8862Q switches at frequency up to 1MHz. This allows the use of smaller size external components, hence minimizing the PCB size. The AL8862Q integrates the power switch and a high-side output current sensing circuit. The LED current of AL8862Q is set via an external resistor connected between the VIN and SET input pins. Dimming is achieved by applying either a DC voltage or a PWM signal at the CTRL input pin. The soft-start time can be adjusted using an external capacitor from the CTRL pin to the ground. An input voltage of 0.3V or lower at CTRL pin will shut down the power switch. The AL8862Q includes an open-drain fault output to indicate open circuit across LED string, short-circuit across current sense resistor and overtemperature conditions. The AL8862Q is available in SO-8EP and V-DFN3030-8/SWP (Type A) packages. The AL8862Q is qualified to AEC-Q100 Grade 1 and is automotive grade to support PPAPs.

Features

AI Translation
  • Wide Input Voltage Range: 5V to 55V
  • Output Current up to 1A
  • Internal 55V NDMOS Switch
  • Typical 4% Output Current Accuracy
  • Single Pin for On/Off and Brightness Control by DC Voltage or PWM Signal
  • High Efficiency (Up to 97%)
  • Fault Status Indication for Abnormal Operation
  • LED Short-Circuit Protection
  • Inherent Open-Circuit LED Protection
  • Current-Sense Resistor Short-Circuit Protection
  • Overtemperature Shutdown
  • Up to 1MHz Switching Frequency
  • SO-8EP and V-DFN3030-8/SWP (Type A) Packages Available in Green Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Automotive interior LED lamps
  • Automotive exterior LED lamps