CREE LED CXA1304-0000-000C0Y9435G
| Manufacturer | |
| Mfr. Part # | CXA1304-0000-000C0Y9435G |
| LCSC Part # | C510499 |
| Package | SMD,13.4x13.4mm |
| Customer # | |
| Description | 327lm 3500K 93 115° 9V Warm White SMD,13.4x13.4mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Package | SMD,13.4x13.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7977 | $ 1.80 |
10+ | $ 1.5248 | $ 15.25 |
30+ | $ 1.3752 | $ 41.26 |
100+ | $ 1.2072 | $ 120.72 |
500+ | $ 1.1317 | $ 565.85 |
1,000+ | $ 1.0977 | $ 1097.70 |
2,000+ | $ 1.087 | $ 2174.00 |
4,000+ | $ 1.0792 | $ 4316.80 |
Standard Packaging 100/Full
Tray | ||