LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9716EUA+ product image
  • MAX9716EUA+ thumbnail 1
  • MAX9716EUA+ thumbnail 2
  • MAX9716EUA+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX9716EUA+RoHS

Manufacturer
MPN
MAX9716EUA+
LCSC Part #
C5104848
Packaging
MSOP-8
Customer #
Key Attributes
8mA 1-Channel 1.4Wx1@4Ω Class AB MSOP-8 Audio Amplifiers RoHS
Datasheetpdf iconMAXIM MAX9716EUA+
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7027$ 3.70
10+$ 3.1689$ 31.69
50+$ 2.8515$ 142.58
100+$ 2.5292$ 252.92
500+$ 2.3811$ 1190.55
1,000+$ 2.3144$ 2314.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerMAXIM
PackagingMSOP-8
Quiescent Current8mA
Total Harmonic Distortion + Noise (THD+N)0.024%
Signal-to-Noise Ratio105dB
Number of Inputs1 Single-Ended Input
FeaturesEnable/shutdown function;Automatic mute/no-noise switch;Digitally programmable gain
Voltage - Supply2.7V~5.5V
Speaker Channels1-Channel
Efficiency-
Operating Temperature-40℃~+85℃
Output Power1.4Wx1@4Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)73dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MAX9716/MAX9717 audio power amplifiers are ideal for portable audio devices with internal speakers. A bridge-tied load (BTL) architecture minimizes external component count, while providing high-quality audio reproduction. Both devices deliver 1.4W continuous power into a 4Ω load with less than 1% Total Harmonic Distortion (THD) while operating from a single +5V supply. With an 8Ω load, both devices deliver 1W continuous power. These devices also deliver 350mW continuous power into an 8Ω load while operating from a single +3.0V supply. The devices are available as adjustable gain amplifiers (MAX9716/MAX9717A) or with internally fixed gains of 6dB, 9dB, and 12dB (MAX9717B/ MAX9717C/MAX9717D), reducing component count.

Features

AI Translation
  • 2.7V to 5.5V Single-Supply Operation
  • 1.4W into 4Ω at 1% THD+N
  • 10nA Low-Power Shutdown Mode
  • 73dB PSRR at 1kHz
  • No Audible Clicks or Pops at Power-Up/Down
  • Internal Fixed Gain to Reduce Component Count (MAX9717B/C/D)
  • Adjustable Gain Option (MAX9716/MAX9717A)
  • BTL/SE Input Senses when Headphones are Connected (MAX9717)
  • Pin Compatible with LM4890 (MAX9716)
  • Pin Compatible with TPA711 (MAX9717A)
  • Available in Compact, Thermally Enhanced µ and TDFN (3mm x 3mm) Packages

Applications

AI Translation
  • Mobile Phones
  • PDAs