FOJAN FRC1812F2002TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC1812F2002TS |
| LCSC Part # | C51048335 |
| Package | 1812 |
| Customer # | |
| Key Attributes | RES 20kΩ ±1% 750mW 1812 |
| Description | 750mW 20kΩ 200V Thick Film Resistor ±1% 1812 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,580 
3,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.022 $ 0.0209 | $ 0.42 |
200+ | $ 0.0174 $ 0.0166 | $ 3.32 |
600+ | $ 0.0148 $ 0.0141 | $ 8.46 |
4,000+ | $ 0.0133 $ 0.0127 | $ 50.80 |
8,000+ | $ 0.012 $ 0.0114 | $ 91.20 |
20,000+ | $ 0.0113 $ 0.0108 | $ 216.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$