KEMET M550B128M040TS
| Manufacturer | |
| Mfr. Part # | M550B128M040TS |
| LCSC Part # | C5104794 |
| Package | - |
| Customer # | |
| Description | 1.2mF ±20% 40V Tantalum Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 256.3817 | $ 256.38 |
200+ | $ 240.0393 | $ 48007.86 |
500+ | $ 231.603 | $ 115801.50 |
1,000+ | $ 227.4349 | $ 227434.90 |
Standard Packaging 9/Full
Bag | ||