Motorcomm YT9215SCH
| Manufacturer | MotorcommAsian Brands |
| MPN | YT9215SCH |
| LCSC Part # | C51045050 |
| Packaging | LQFP-128 |
| Customer # | |
| Key Attributes | LQFP-128 Telecom RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Motorcomm | |
| Packaging | LQFP-128 | |
| Features | Echo cancellation;Automatic polarity correction |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Motorcomm |
| Type | Description | |
|---|---|---|
| Packaging | LQFP-128 | |
| Features | Echo cancellation;Automatic polarity correction |
Introduction
YT9215SCH is a high-performance 5+2 port Gigabit Ethernet switch in an LQFP128 E-PAD package. It integrates five PHYs supporting 1000Base-T/100Base-TX/10Base-Te, along with two additional MAC ports for application-specific use supporting MII/RMII/RGMII/SGMII/1000Base-X/100Base-FX/2500Base-X. The YT9215SCH also embeds a RISC-V microprocessor. The integrated Gigabit PHYs comply with IEEE 802.3 standards for 10BASE-Te, 100BASE-TX, and 1000BASE-T, and support a proprietary LRE100-4 feature that enables devices to auto-negotiate and connect with LRE100-4-compliant link partners. The LRE100-4 feature supports connections of up to 400 meters at 100Mbps over CAT5E cable in extended cable length applications. The YT9215SCH's extended GMAC1 and GMAC2 support xMII or SerDes interfaces for connecting external PHYs, MACs, external CPUs, or RISCs in specific applications, and also support direct fiber port connectivity via SerDes. xMII refers to RGMII, MII, and RMII. SerDes supports IEEE 100Base-FX, IEEE 1000Base-X, and IEEE 2500Base-X. The YT9215SCH integrates a 4K lookup table using an efficient hash algorithm for address lookup and learning, with each entry configurable as a static entry. The YT9215SCH supports IEEE 802.1Q VLAN with a 4K-entry VLAN table. It provides port-based, protocol- and port-based, VLAN translation, flow-based, MAC-based, and IP subnet-based VLAN classification, all configurable as needed. It also supports IVL, SVL, and IVL/SVL for flexible network topology architectures. The YT9215SCH supports standard 802.3x full-duplex flow control frames and an optional half-duplex backpressure mechanism. It determines when to invoke flow control mechanisms by checking the availability of system resources. The YT9215SCH supports broadcast storm control. To enable flexible traffic classification, the YT9215SCH supports 384 hardware ACL rule entries with multiple action options. These 384 entries are organized into 48 rows with 8 entries per row. For long rules, rule extension is supported through any combination of 8 entries per row. ACL rule checking can be individually enabled or disabled per port. ACL rule keys can be based on the packet's physical port, Layer 2, Layer 3, and Layer 4 information. Configurable actions upon ACL rule match include: drop/permit/redirect/mirror, modification of priority/DSCP values in 802.1q/Q tags, and rate policing.
Features
- High-performance, non-blocking 7-port Ethernet switch integration
- Five 10/100/1000Mbps PHYs with advanced cable diagnostics
- Per-PHY 10/100/1000M full-duplex connectivity (half-duplex supported in 10/100M mode only)
- Full-duplex and half-duplex operation with IEEE 802.3x flow control and back pressure support
- Embedded 5-port 1000Base-T/100Base-TX/10Base-Te PHY
- Embedded dual 3.125Gbps/1.25Gbps SerDes supporting 2500Base-X/SGMII/1000Base-X/100Base-FX
- Embedded single RGMII/MII/RMII interface
- Parallel LED or serial LED output support
- SPI/SMI/I2C slave interface support
- SMI/I2C master interface support
- 1 interrupt output to external CPU for notification
- 64K-byte EEPROM space for configuration
- Link-on cable length energy saving
- Link-off energy saving
- 9K-byte jumbo frame support
- 2 IEEE 802.3ad link aggregation port groups
- Per-port address learning disable
- Per-port learning table aging disable
- Unknown destination address filtering mask
- Port isolation
- Broadcast/multicast/unknown destination address storm control for system protection against hacking
- Denial-of-service attack protection
- RFC MIB counter support
- MIB-II support
- Ether-like MIB support
- Interface group MIB support
- RMON support
- Bridge MIB support
- Bridge MIB extension support
- OAM and EEE LLDP support
- Loop detection support
- Packet processing engine support
- 802.1Q VLAN support
- 4K VLANs
- Per-VLAN untagged member definition
- VLAN policing and VLAN forwarding decision
- Port-based, tag-based, and protocol-based VLAN
- Per-port egress VLAN tag insertion and removal
- IEEE 802.1D/s/w Spanning Tree Protocol support
- Multicast VLAN support
- IVL, SVL, and IVL/SVL support
- IEEE 802.1ad stacked VLAN support
- VLAN translation support
- IEEE 802.1x access control protocol support
- Port-based access control
- MAC-based access control
- Guest VLAN support
- ACL rule support
- Hardware/software IGMP/MLD snooping
- Fast leave support
- IGMPV1/V2/V3 support
- Static/dynamic router port support
- Mirroring support
- Port-based mirroring
- Flow-based mirroring
- Reserved multicast control support
- Wake-on-LAN support
- QoS support
- Queue-based DWRR/SP scheduling; DWRR supports packet/byte modes
- Queue-based min-max shaping supporting packet/byte modes
- Port-based single token bucket shaping
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.96 | $ 11.96 |
| 10+ | $ 11.4059 | $ 114.06 |
| 30+ | $ 10.4459 | $ 313.38 |
| 90+ | $ 9.6081 | $ 864.73 |
Standard Packaging90/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Motorcomm | |
| Packaging | LQFP-128 | |
| Features | Echo cancellation;Automatic polarity correction |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Motorcomm |
| Type | Description | |
|---|---|---|
| Packaging | LQFP-128 | |
| Features | Echo cancellation;Automatic polarity correction |
Introduction
YT9215SCH is a high-performance 5+2 port Gigabit Ethernet switch in an LQFP128 E-PAD package. It integrates five PHYs supporting 1000Base-T/100Base-TX/10Base-Te, along with two additional MAC ports for application-specific use supporting MII/RMII/RGMII/SGMII/1000Base-X/100Base-FX/2500Base-X. The YT9215SCH also embeds a RISC-V microprocessor. The integrated Gigabit PHYs comply with IEEE 802.3 standards for 10BASE-Te, 100BASE-TX, and 1000BASE-T, and support a proprietary LRE100-4 feature that enables devices to auto-negotiate and connect with LRE100-4-compliant link partners. The LRE100-4 feature supports connections of up to 400 meters at 100Mbps over CAT5E cable in extended cable length applications. The YT9215SCH's extended GMAC1 and GMAC2 support xMII or SerDes interfaces for connecting external PHYs, MACs, external CPUs, or RISCs in specific applications, and also support direct fiber port connectivity via SerDes. xMII refers to RGMII, MII, and RMII. SerDes supports IEEE 100Base-FX, IEEE 1000Base-X, and IEEE 2500Base-X. The YT9215SCH integrates a 4K lookup table using an efficient hash algorithm for address lookup and learning, with each entry configurable as a static entry. The YT9215SCH supports IEEE 802.1Q VLAN with a 4K-entry VLAN table. It provides port-based, protocol- and port-based, VLAN translation, flow-based, MAC-based, and IP subnet-based VLAN classification, all configurable as needed. It also supports IVL, SVL, and IVL/SVL for flexible network topology architectures. The YT9215SCH supports standard 802.3x full-duplex flow control frames and an optional half-duplex backpressure mechanism. It determines when to invoke flow control mechanisms by checking the availability of system resources. The YT9215SCH supports broadcast storm control. To enable flexible traffic classification, the YT9215SCH supports 384 hardware ACL rule entries with multiple action options. These 384 entries are organized into 48 rows with 8 entries per row. For long rules, rule extension is supported through any combination of 8 entries per row. ACL rule checking can be individually enabled or disabled per port. ACL rule keys can be based on the packet's physical port, Layer 2, Layer 3, and Layer 4 information. Configurable actions upon ACL rule match include: drop/permit/redirect/mirror, modification of priority/DSCP values in 802.1q/Q tags, and rate policing.
Features
- High-performance, non-blocking 7-port Ethernet switch integration
- Five 10/100/1000Mbps PHYs with advanced cable diagnostics
- Per-PHY 10/100/1000M full-duplex connectivity (half-duplex supported in 10/100M mode only)
- Full-duplex and half-duplex operation with IEEE 802.3x flow control and back pressure support
- Embedded 5-port 1000Base-T/100Base-TX/10Base-Te PHY
- Embedded dual 3.125Gbps/1.25Gbps SerDes supporting 2500Base-X/SGMII/1000Base-X/100Base-FX
- Embedded single RGMII/MII/RMII interface
- Parallel LED or serial LED output support
- SPI/SMI/I2C slave interface support
- SMI/I2C master interface support
- 1 interrupt output to external CPU for notification
- 64K-byte EEPROM space for configuration
- Link-on cable length energy saving
- Link-off energy saving
- 9K-byte jumbo frame support
- 2 IEEE 802.3ad link aggregation port groups
- Per-port address learning disable
- Per-port learning table aging disable
- Unknown destination address filtering mask
- Port isolation
- Broadcast/multicast/unknown destination address storm control for system protection against hacking
- Denial-of-service attack protection
- RFC MIB counter support
- MIB-II support
- Ether-like MIB support
- Interface group MIB support
- RMON support
- Bridge MIB support
- Bridge MIB extension support
- OAM and EEE LLDP support
- Loop detection support
- Packet processing engine support
- 802.1Q VLAN support
- 4K VLANs
- Per-VLAN untagged member definition
- VLAN policing and VLAN forwarding decision
- Port-based, tag-based, and protocol-based VLAN
- Per-port egress VLAN tag insertion and removal
- IEEE 802.1D/s/w Spanning Tree Protocol support
- Multicast VLAN support
- IVL, SVL, and IVL/SVL support
- IEEE 802.1ad stacked VLAN support
- VLAN translation support
- IEEE 802.1x access control protocol support
- Port-based access control
- MAC-based access control
- Guest VLAN support
- ACL rule support
- Hardware/software IGMP/MLD snooping
- Fast leave support
- IGMPV1/V2/V3 support
- Static/dynamic router port support
- Mirroring support
- Port-based mirroring
- Flow-based mirroring
- Reserved multicast control support
- Wake-on-LAN support
- QoS support
- Queue-based DWRR/SP scheduling; DWRR supports packet/byte modes
- Queue-based min-max shaping supporting packet/byte modes
- Port-based single token bucket shaping
C51045050 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 517622990 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 517622990 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

