WCH CH395A
| Manufacturer | WCHAsian Brands |
| MPN | CH395A |
| LCSC Part # | C51041693 |
| Packaging | LQFP-64M(10x10) |
| Customer # | |
| Key Attributes | LQFP-64M(10x10) Interface Controllers |
| Datasheet | WCH CH395A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WCH | |
| Packaging | LQFP-64M(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.2V~3.4V | |
| Integrated PHY | Yes | |
| Protocol | SPI;UART;Parallel | |
| Memory Space | 24KB | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WCH | |
| Packaging | LQFP-64M(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.2V~3.4V |
| Type | Description | |
|---|---|---|
| Integrated PHY | Yes | |
| Protocol | SPI;UART;Parallel | |
| Memory Space | 24KB | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WCH | |
| Packaging | LQFP-64M(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.2V~3.4V | |
| Integrated PHY | Yes | |
| Protocol | SPI;UART;Parallel | |
| Memory Space | 24KB | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WCH | |
| Packaging | LQFP-64M(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.2V~3.4V |
| Type | Description | |
|---|---|---|
| Integrated PHY | Yes | |
| Protocol | SPI;UART;Parallel | |
| Memory Space | 24KB | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
Help & FeedbackShow similar products (0) >
C51041693 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



