LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACE13DHAD product image
Images for reference only

Sullins ACE13DHAD

Manufacturer
MPN
ACE13DHAD
LCSC Part #
C5103446
Packaging
Through Hole,Right Angle,P=1mm
Customer #
Key Attributes
1mm 26P Right Angle Through Hole,Right Angle,P=1mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ACE13DHAD
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.0486$ 16.05
200+$ 6.2113$ 1242.26
500+$ 5.9931$ 2996.55
1,000+$ 5.8855$ 5885.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=1mm
Pitch1mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins26P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.