ChuangHui CD2961CM473Q500T
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | CD2961CM473Q500T |
| LCSC Part # | C51026733 |
| Package | Through Hole,D30xL50mm |
| Customer # | |
| Description | ±20% 16V 47000uF 10mΩ@120Hz Through Hole,D30xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D30xL50mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 64 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6916 $ 1.6071 | $ 1.61 |
10+ | $ 1.4196 $ 1.3487 | $ 13.49 |
64+ | $ 1.2687 $ 1.2053 | $ 77.14 |
128+ | $ 1.1005 $ 1.0455 | $ 133.82 |
512+ | $ 1.025 $ 0.9738 | $ 498.59 |
1,024+ | $ 0.9905 $ 0.9410 | $ 963.58 |
Standard Packaging 64/Full
Box | ||
Better price for more quantity?
$