ChuangHui CD26L2AM820G130T
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | CD26L2AM820G130T |
| LCSC Part # | C51026636 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Description | 5mm 82uF 100V ±20% Through Hole,D10xL13mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0521 $ 0.0469 | $ 0.23 |
50+ | $ 0.051 $ 0.0459 | $ 2.30 |
150+ | $ 0.0503 $ 0.0453 | $ 6.80 |
500+ | $ 0.0496 $ 0.0447 | $ 22.35 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$