ChuangHui CD1102EM470L250T
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | CD1102EM470L250T |
| LCSC Part # | C51026572 |
| Package | Through Hole,D16xL25mm |
| Customer # | |
| Description | ±20% 250V 47uF Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D16xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
In-Stock:
85
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1916 $ 0.1821 | $ 0.91 |
50+ | $ 0.153 $ 0.1454 | $ 7.27 |
240+ | $ 0.1365 $ 0.1297 | $ 31.13 |
480+ | $ 0.1159 $ 0.1102 | $ 52.90 |
2,400+ | $ 0.1067 $ 0.1014 | $ 243.36 |
5,040+ | $ 0.1012 $ 0.0962 | $ 484.85 |
Standard Packaging 240/Full
Box | ||
Better price for more quantity?
$