GREENMICRO LM321MF011
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | LM321MF011 |
| LCSC Part # | C51026323 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 3mV 45nA 400V/ms 85dB 1MHz 430uA 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | GREENMICRO | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,580
2,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0282 $ 0.0223 | $ 0.45 |
200+ | $ 0.022 $ 0.0174 | $ 3.48 |
600+ | $ 0.0185 $ 0.0147 | $ 8.82 |
3,000+ | $ 0.0165 $ 0.0131 | $ 39.30 |
9,000+ | $ 0.0147 $ 0.0117 | $ 105.30 |
21,000+ | $ 0.0137 $ 0.0109 | $ 228.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$