GREENMICRO LM317L162
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | LM317L162 |
| LCSC Part # | C51026321 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.2V~37V 1.5A SOT-223 |
| Description | 1.2V~37V 40V Positive Adjustable SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,410
2,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1161 $ 0.0918 | $ 0.46 |
50+ | $ 0.0916 $ 0.0724 | $ 3.62 |
150+ | $ 0.0792 $ 0.0626 | $ 9.39 |
500+ | $ 0.07 $ 0.0553 | $ 27.65 |
2,500+ | $ 0.0627 $ 0.0496 | $ 124.00 |
5,000+ | $ 0.059 $ 0.0467 | $ 233.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$