LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO LM258N013 product image
  • LM258N013 thumbnail 1
  • LM258N013 thumbnail 2
  • LM258N013 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO LM258N013RoHS

Manufacturer
GREENMICROAsian Brands
MPN
LM258N013
LCSC Part #
C51026320
Packaging
DIP-8
Customer #
Key Attributes
2 5mV 300V/ms 100dB 250nA 500uA 1MHz DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconGREENMICRO LM258N013
In-Stock: 1,540
1,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0905$ 0.45
50+$ 0.0719$ 3.60
150+$ 0.0626$ 9.39
500+$ 0.0556$ 27.80
2,000+$ 0.0501$ 100.20
4,000+$ 0.0473$ 189.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerGREENMICRO
PackagingDIP-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate300V/ms
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Operating Temperature-25℃~+85℃
Features-
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current250nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current500uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-18V~-1.5V;1.5V~18V
Rail to Rail-
Single Supply3V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LM258 consists of two independent high-gain op-amps. It operates from single or dual supplies with very low quiescent current independent of supply voltage. Applications include audio amplifiers, industrial control, DC gain modules, and all conventional op-amp circuits. Available in DIP8, SOP8, MSOP8, and TSSOP8 packages.

Features

AI Translation
  • Unity-gain internal frequency compensation
  • High DC voltage gain: 100dB
  • Wide unity-gain bandwidth: 1MHz (temperature compensated)
  • Wide supply voltage range: single supply 3V~36V, or dual supply ±1.5V~±18V
  • Very low quiescent current: 500μA — essentially independent of supply voltage
  • Low input offset voltage: 2mV
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to supply voltage
  • Large output voltage swing: 0V to V+ - 1.5V