GREENMICRO MJE13005TC314
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | MJE13005TC314 |
| LCSC Part # | C51026316 |
| Package | TO220C |
| Customer # | |
| Key Attributes | TRANS NPN 480V 4A TO220C |
| Description | 22 1 NPN NPN 75W 4A 480V TO220C Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GREENMICRO | |
| Package | TO220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,115
1,115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1719 | $ 0.86 |
50+ | $ 0.1362 | $ 6.81 |
150+ | $ 0.1209 | $ 18.14 |
500+ | $ 0.1018 | $ 50.90 |
2,000+ | $ 0.0933 | $ 186.60 |
5,000+ | $ 0.0881 | $ 440.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$