LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO AT24C512CDR064 product image
  • AT24C512CDR064 thumbnail 1
  • AT24C512CDR064 thumbnail 2
  • AT24C512CDR064 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO AT24C512CDR064RoHS

Manufacturer
GREENMICROAsian Brands
MPN
AT24C512CDR064
LCSC Part #
C51026309
Packaging
SOP-8
Customer #
Key Attributes
512Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS
Datasheetpdf iconGREENMICRO AT24C512CDR064
In-Stock: 3,490
3,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3184$ 1.59
50+$ 0.2495$ 12.48
150+$ 0.2201$ 33.02
500+$ 0.1833$ 91.65
2,500+$ 0.1669$ 417.25
4,000+$ 0.1571$ 628.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerGREENMICRO
PackagingSOP-8
Memory Size512Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function;Page write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

24C512 is an automotive-grade I2C-compatible serial EEPROM device. It contains a 512Kbit (64K byte) memory array organized as 128 bytes per page.

Features

AI Translation
  • Single-supply voltage with high-speed operation: minimum operating voltage down to 1.7V; supports 1MHz clock at 2.5V to 5.5V; supports 400kHz clock at 1.7V to 5.5V.
  • Low-power CMOS technology: read current 0.3mA (400kHz, typical); write current 1.0mA (400kHz, typical).
  • Schmitt trigger inputs with noise-suppression filtering.
  • Sequential and random read modes.
  • 128-byte page write mode with partial page write support.
  • Write protection for the entire memory array.
  • Additional writeable lockable page.
  • Self-timed write cycle (5ms maximum).
  • High reliability: 1 million write cycle endurance; 100-year data retention; 6kV HBM ESD protection; latch-up immunity ±200mA.
  • Package options: SOP8, TSSOP8, UDFN8.