GREENMICRO AT24C32CP165
| Manufacturer | GREENMICROAsian Brands |
| MPN | AT24C32CP165 |
| LCSC Part # | C51026308 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 32Kbit 1.8V~5.5V 1MHz I2C DIP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single supply voltage, high-speed operation, minimum operating voltage down to 1.7V
- 1 MHz clock frequency support from 2.5V to 5.5V
- 400kHz clock frequency support from 1.7V to 2.5V
- Low-power CMOS technology
- Maximum read current 400μA
- Maximum write current 1.6mA
- Schmitt trigger inputs with filtering for noise suppression
- Sequential and random read capability
- 32-byte page write mode with partial page write support
- Write protection for entire memory array
- Additional writeable lockable page
- Additional 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability
- ESD (Human Body Model): 6KV
- Endurance: 1 million write cycles
- Data retention: 100 years
- Latch-up immunity: +/- 200mA
- Packages: PDIP, SOP, TSSOP, DFN, SOT23-5, and WLCSP
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0975 | $ 0.49 |
| 50+ | $ 0.0764 | $ 3.82 |
| 150+ | $ 0.0658 | $ 9.87 |
| 500+ | $ 0.0579 | $ 28.95 |
| 2,000+ | $ 0.0516 | $ 103.20 |
| 4,000+ | $ 0.0484 | $ 193.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single supply voltage, high-speed operation, minimum operating voltage down to 1.7V
- 1 MHz clock frequency support from 2.5V to 5.5V
- 400kHz clock frequency support from 1.7V to 2.5V
- Low-power CMOS technology
- Maximum read current 400μA
- Maximum write current 1.6mA
- Schmitt trigger inputs with filtering for noise suppression
- Sequential and random read capability
- 32-byte page write mode with partial page write support
- Write protection for entire memory array
- Additional writeable lockable page
- Additional 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability
- ESD (Human Body Model): 6KV
- Endurance: 1 million write cycles
- Data retention: 100 years
- Latch-up immunity: +/- 200mA
- Packages: PDIP, SOP, TSSOP, DFN, SOT23-5, and WLCSP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



