GREENMICRO AT24C256CP073
| Manufacturer | GREENMICROAsian Brands |
| MPN | AT24C256CP073 |
| LCSC Part # | C51026307 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 1.8V~5.5V 256Kbit 1MHz I2C DIP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function;Page write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
24C256 is a 256-Kbit I2C-compatible serial EEPROM device. It contains a 32K×8-bit memory array organized in 64-byte pages. The series is available in 1.7V to 5.5V and 1.8V to 5.5V versions.
Features
AI Translation
- Single-supply voltage with high-speed operation
- Minimum operating voltage down to 1.7V
- 1 MHz clock support at 2.5V to 5.5V
- 400 kHz clock support at 1.7V to 5.5V
- Low-power CMOS technology
- Read current max 400uA
- Write current max 1.6mA
- Schmitt trigger inputs with noise suppression filtering
- Sequential and random read modes
- 64-byte page write mode with partial page write support
- Full array write protection
- Additional writeable lockable page
- Self-timed write cycle (max 5ms)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- HBM: 6kV
- Latch-up immunity: +/- 200mA
- Packages: SOP8, TSSOP8, UDFN8
In-Stock: 1,310
1,310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3324 | $ 1.66 |
| 50+ | $ 0.2602 | $ 13.01 |
| 150+ | $ 0.2293 | $ 34.40 |
| 500+ | $ 0.1907 | $ 95.35 |
| 2,000+ | $ 0.1735 | $ 347.00 |
| 4,000+ | $ 0.1632 | $ 652.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function;Page write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
24C256 is a 256-Kbit I2C-compatible serial EEPROM device. It contains a 32K×8-bit memory array organized in 64-byte pages. The series is available in 1.7V to 5.5V and 1.8V to 5.5V versions.
Features
AI Translation
- Single-supply voltage with high-speed operation
- Minimum operating voltage down to 1.7V
- 1 MHz clock support at 2.5V to 5.5V
- 400 kHz clock support at 1.7V to 5.5V
- Low-power CMOS technology
- Read current max 400uA
- Write current max 1.6mA
- Schmitt trigger inputs with noise suppression filtering
- Sequential and random read modes
- 64-byte page write mode with partial page write support
- Full array write protection
- Additional writeable lockable page
- Self-timed write cycle (max 5ms)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- HBM: 6kV
- Latch-up immunity: +/- 200mA
- Packages: SOP8, TSSOP8, UDFN8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



