GREENMICRO AT24C16CDR179
| Manufacturer | GREENMICROAsian Brands |
| MPN | AT24C16CDR179 |
| LCSC Part # | C51026305 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 16Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
24C16 is a PC-compatible serial EEPROM device. It contains an 8 Kbits (1 Kbytes) / 16 Kbits (2 Kbytes) memory array with a page size of 16 bytes.
Features
AI Translation
- Single supply voltage with high-speed mode
- Minimum operating voltage down to 1.7V
- 1 MHz clock frequency (2.5V to 5.5V)
- 400kHz clock frequency (1.7V to 5.5V)
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.8mA (400kHz, typical)
- Schmitt trigger inputs with noise filtering
- Sequential and random read modes
- Page write mode with partial page write support
- Write protection for entire memory array
- Additional writeable lockable page
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Packages: PDIP8, SOP8, TSSOP8, SOT23-5, TSOT23-5, UDFN8, MSOP8
In-Stock: 3,570
3,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0599 | $ 0.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 300+ | $ 0.0414 | $ 12.42 |
| 1,000+ | $ 0.0368 | $ 36.80 |
| 4,000+ | $ 0.0331 | $ 132.40 |
| 8,000+ | $ 0.0312 | $ 249.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
24C16 is a PC-compatible serial EEPROM device. It contains an 8 Kbits (1 Kbytes) / 16 Kbits (2 Kbytes) memory array with a page size of 16 bytes.
Features
AI Translation
- Single supply voltage with high-speed mode
- Minimum operating voltage down to 1.7V
- 1 MHz clock frequency (2.5V to 5.5V)
- 400kHz clock frequency (1.7V to 5.5V)
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.8mA (400kHz, typical)
- Schmitt trigger inputs with noise filtering
- Sequential and random read modes
- Page write mode with partial page write support
- Write protection for entire memory array
- Additional writeable lockable page
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Packages: PDIP8, SOP8, TSSOP8, SOT23-5, TSOT23-5, UDFN8, MSOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



