GREENMICRO AT24C128CDR140
| Manufacturer | GREENMICROAsian Brands |
| MPN | AT24C128CDR140 |
| LCSC Part # | C51026304 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.8V~5.5V 128Kbit 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Noise suppression function;Built-in power-on reset (POR);Hardware write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
24C128 is an I²C-compatible serial EEPROM device. It contains a 128 Kbit (16 Kbyte) memory array, organized as 64 bytes per page.
Features
AI Translation
- Single-supply voltage with high-speed mode: minimum operating voltage down to 1.7V; supports 1 MHz clock at 2.5V to 5.5V; supports 400kHz clock at 1.7V to 5.5V
- Low-power CMOS technology: typical read current 0.2mA (400kHz); typical write current 0.8mA (400kHz)
- Schmitt trigger filtered inputs for noise suppression
- Sequential and random read modes supported
- Page write mode with partial page write capability; full array write protection; additional writable lockable page and 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability: endurance: 1,000,000 write cycles; data retention: 100 years; ESD protection (HBM): 6kV; latch-up immunity: +/- 200mA (25℃)
- Packages: PDIP8, SOP8, TSSOP8, MSOP8, DFN8/UDFN8, SOT23-5, TSOT23-5
In-Stock: 3,735
3,735 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1072 | $ 0.54 |
| 50+ | $ 0.0851 | $ 4.26 |
| 150+ | $ 0.0741 | $ 11.12 |
| 500+ | $ 0.0658 | $ 32.90 |
| 2,500+ | $ 0.0591 | $ 147.75 |
| 4,000+ | $ 0.0558 | $ 223.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Noise suppression function;Built-in power-on reset (POR);Hardware write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
24C128 is an I²C-compatible serial EEPROM device. It contains a 128 Kbit (16 Kbyte) memory array, organized as 64 bytes per page.
Features
AI Translation
- Single-supply voltage with high-speed mode: minimum operating voltage down to 1.7V; supports 1 MHz clock at 2.5V to 5.5V; supports 400kHz clock at 1.7V to 5.5V
- Low-power CMOS technology: typical read current 0.2mA (400kHz); typical write current 0.8mA (400kHz)
- Schmitt trigger filtered inputs for noise suppression
- Sequential and random read modes supported
- Page write mode with partial page write capability; full array write protection; additional writable lockable page and 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability: endurance: 1,000,000 write cycles; data retention: 100 years; ESD protection (HBM): 6kV; latch-up immunity: +/- 200mA (25℃)
- Packages: PDIP8, SOP8, TSSOP8, MSOP8, DFN8/UDFN8, SOT23-5, TSOT23-5
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



