GREENMICRO AT24C02CDR630
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | AT24C02CDR630 |
| LCSC Part # | C51026300 |
| Package | SOP-8 |
| Customer # | |
| Description | 2Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,500
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.029 $ 0.0261 | $ 0.52 |
200+ | $ 0.0226 $ 0.0204 | $ 4.08 |
600+ | $ 0.0191 $ 0.0172 | $ 10.32 |
4,000+ | $ 0.0169 $ 0.0153 | $ 61.20 |
8,000+ | $ 0.0151 $ 0.0136 | $ 108.80 |
20,000+ | $ 0.0141 $ 0.0127 | $ 254.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$