LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO AT24C64CDR332 product image
  • AT24C64CDR332 thumbnail 1
  • AT24C64CDR332 thumbnail 2
  • AT24C64CDR332 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO AT24C64CDR332RoHS

Manufacturer
GREENMICROAsian Brands
MPN
AT24C64CDR332
LCSC Part #
C51026298
Packaging
SOP-8
Customer #
Key Attributes
64Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS
Datasheetpdf iconGREENMICRO AT24C64CDR332
In-Stock: 3,435
3,435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0812$ 0.41
50+$ 0.064$ 3.20
150+$ 0.0554$ 8.31
500+$ 0.049$ 24.50
2,500+$ 0.0438$ 109.50
4,000+$ 0.0412$ 164.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerGREENMICRO
PackagingSOP-8
Memory Size64Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The 24C64 is an industry-standard Electrically Erasable Programmable Read-Only Memory (EEPROM) device that communicates via an industry-standard two-wire interface. The device contains a 64Kb (8,192×8) memory array organized in 32-byte pages. The EEPROM operates over a wide voltage range of 1.7V to 5.5V, making it suitable for most applications. The product offers low-power operation and low standby current. The device is available in lead-free, RoHS-compliant, halogen-free or green packages. Available package types include 8-pin SOIC, TSSOP, PDIP, UDFN, MSOP, and SOT23. The 24C64 is compatible with the standard two-wire bus protocol. This simple bus consists of a Serial Clock (SCL) and Serial Data (SDA) signal. Using this bus protocol, a master device (such as a microcontroller) can typically control one or more slave devices, such as this 24C64. The bit stream over the SDA line contains a series of bytes used to identify a specific slave device, commands, an address within that slave device, and a series of data bytes (if applicable). The 24C64 also provides write protection via the WP pin to prevent overwriting data within the memory array. To prevent the state machine from entering an erroneous state during power-up sequences or power-switching conditions, the device incorporates a power-on reset circuit. During power-up, the device will not respond to any commands until the supply voltage (Vcc) reaches an acceptable stable level above the reset threshold voltage. Once Vcc exceeds the power-on reset threshold, the device is reset and enters standby mode. This also prevents any unintended write operations from occurring during the power-up phase. During power-down, once Vcc falls below the power-on reset threshold voltage, the device enters standby mode. In addition, after receiving a Stop command, the device will also be in standby mode as long as no internal write operation is in progress. However, issuing commands is not valid unless Vcc is within its operating voltage range.

Features

AI Translation
  • Two-wire serial interface, compatible with I²C bidirectional data transfer protocol
  • Wide voltage operating range: Vcc = 1.7V to 5.5V
  • Speed: 1 MHz (1.7V~5.5V)
  • Standby current (max): 1 μA at 5.5V
  • Read current (max): 0.5 mA at 5.5V
  • Write current (max): 0.8 mA at 5.5V
  • Hardware data protection write protect pin
  • Sequential and random read capability
  • Memory organization: 64Kb (8,192 × 8)
  • Page size: 32 bytes
  • Page write mode
  • Partial page write supported
  • Self-timed write cycle: 5 ms (max)
  • Input noise filtering with Schmitt trigger
  • High reliability: 1,000,000 write cycles endurance, 100-year data retention
  • ESD protection >4000V
  • Industrial grade
  • Packages: SOP, TSSOP, DIP, UDFN, MSOP, and SOT23