LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO AT24C32CDR165 product image
  • AT24C32CDR165 thumbnail 1
  • AT24C32CDR165 thumbnail 2
  • AT24C32CDR165 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO AT24C32CDR165RoHS

Manufacturer
GREENMICROAsian Brands
MPN
AT24C32CDR165
LCSC Part #
C51026297
Packaging
SOP-8
Customer #
Key Attributes
32Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS
Datasheetpdf iconGREENMICRO AT24C32CDR165
In-Stock: 3,070
3,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0653$ 0.65
100+$ 0.0518$ 5.18
300+$ 0.0451$ 13.53
1,000+$ 0.0401$ 40.10
4,000+$ 0.036$ 144.00
8,000+$ 0.034$ 272.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerGREENMICRO
PackagingSOP-8
Memory Size32Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function;Page write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Single supply voltage, high-speed operation, minimum operating voltage down to 1.7V
  • 1 MHz clock frequency support from 2.5V to 5.5V
  • 400kHz clock frequency support from 1.7V to 2.5V
  • Low-power CMOS technology
  • Maximum read current 400μA
  • Maximum write current 1.6mA
  • Schmitt trigger inputs with filtering for noise suppression
  • Sequential and random read capability
  • 32-byte page write mode with partial page write support
  • Write protection for entire memory array
  • Additional writeable lockable page
  • Additional 128-bit serial number
  • Self-timed write cycle (5ms max)
  • High reliability
  • ESD (Human Body Model): 6KV
  • Endurance: 1 million write cycles
  • Data retention: 100 years
  • Latch-up immunity: +/- 200mA
  • Packages: PDIP, SOP, TSSOP, DFN, SOT23-5, and WLCSP