MSTM MST8011AI-22-33E24.000000
| Manufacturer |
MSTM
Asian Brands |
| Mfr. Part # | MST8011AI-22-33E24.000000 |
| LCSC Part # | C51026286 |
| Package | SMD3225-4P |
| Customer # | |
| Description | ±25ppm 3.3V 24MHz SMD3225-4P Programmable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
999
999
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5309 $ 0.4248 | $ 0.42 |
10+ | $ 0.4306 $ 0.3445 | $ 3.45 |
30+ | $ 0.3812 $ 0.3050 | $ 9.15 |
100+ | $ 0.3303 $ 0.2643 | $ 26.43 |
500+ | $ 0.301 $ 0.2408 | $ 120.40 |
1,000+ | $ 0.2855 $ 0.2284 | $ 228.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$