NQUNXIN QX851-CuH-D
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QX851-CuH-D |
| LCSC Part # | C51026142 |
| Package | DIP-4 |
| Customer # | |
| Description | 50mA 400mV@20mA,1mA 350V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
4,950
4,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2698 | $ 1.35 |
50+ | $ 0.2075 | $ 10.38 |
200+ | $ 0.1808 | $ 36.16 |
500+ | $ 0.1474 | $ 73.70 |
2,500+ | $ 0.1326 | $ 331.50 |
5,000+ | $ 0.1237 | $ 618.50 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$