NQUNXIN QXH65LC-CuH-L
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QXH65LC-CuH-L |
| LCSC Part # | C51026134 |
| Package | LSOP-8 |
| Customer # | |
| Description | 50mA 300mV@10mA,1mA 80V 5V 1.25V DC LSOP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Package | LSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,305
1,305
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4946 | $ 1.49 |
10+ | $ 1.2152 | $ 12.15 |
30+ | $ 1.0616 | $ 31.85 |
100+ | $ 0.8893 | $ 88.93 |
500+ | $ 0.8117 | $ 405.85 |
800+ | $ 0.776 | $ 620.80 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$