NQUNXIN QX3H44-CuH-S
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QX3H44-CuH-S |
| LCSC Part # | C51026080 |
| Package | SSOP-16 |
| Customer # | |
| Description | 50mA 100mV@20mA,1mA 80V 1.2V AC,DC SSOP-16 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Package | SSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,730
3,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1916 | $ 1.19 |
10+ | $ 0.969 | $ 9.69 |
30+ | $ 0.8469 | $ 25.41 |
100+ | $ 0.7079 | $ 70.79 |
500+ | $ 0.646 | $ 323.00 |
1,000+ | $ 0.6182 | $ 618.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$