LGE LGE3D10065AF
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | LGE3D10065AF |
| LCSC Part # | C51018420 |
| Package | ITO-220AC |
| Customer # | |
| Description | 50A 650V 1.75V@10A ITO-220AC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LGE | |
| Package | ITO-220AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
39 
39
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5541 | $ 0.55 |
10+ | $ 0.5418 | $ 5.42 |
50+ | $ 0.534 | $ 26.70 |
100+ | $ 0.5248 | $ 52.48 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$