LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IDCHIP AD8551 product image
Images for reference only

IDCHIP AD8551RoHS

Manufacturer
IDCHIPAsian Brands
MPN
AD8551
LCSC Part #
C51018350
Packaging
SOT-23-5
Customer #
Key Attributes
1 2uV 1.2V/us 70pA 130dB 125uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconIDCHIP AD8551
In-Stock: 2,910
2,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2485$ 1.24
50+$ 0.1963$ 9.82
150+$ 0.174$ 26.10
500+$ 0.1461$ 73.05
3,000+$ 0.1336$ 400.80
6,000+$ 0.1262$ 757.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerIDCHIP
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage2uV
Slew Rate1.2V/us
Input Offset Current(Ios)700pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Reverse-phase input protection;Built-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current70pA
Common Mode Rejection Ratio(CMRR)130dB
Output Current40mA
Input Offset Voltage Drift(Vos TC)5nV/℃
Quiescent Current125uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density19nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1V;1V~2.75V
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD855x series amplifiers employ a patented fast-step response, chopper-stabilization technique for input offset voltage correction, achieving ultralow offset and drift. This approach continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise. This design breakthrough enables the devices to achieve a 1.5MHz gain bandwidth product and a 1.2V/μs slew rate while consuming only 125μA of supply current. These devices are unity-gain stable and feature excellent power supply rejection ratio and common-mode rejection ratio. The AD855x series is ideal for applications requiring precision amplification of low-level signals that cannot tolerate error sources, yet demand high bandwidth and fast transient response. Rail-to-rail input and output swing simplifies both high-side and low-side sensing. The LTH855x series operates from a single supply as low as 1.8V, making it suitable for dual-battery applications. AD855x op amps feature enhanced EMI protection to minimize interference from external sources and offer high ESD protection (5-kV HBM). All grades are specified over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • High DC accuracy: max offset voltage ±8μV, max drift ±40nV/℃; min open-loop gain 112dB (VDD = 5.5V); min PSRR 112dB (VDD = 5.5V); min CMRR 112dB (VDD = 5.5V); typical input voltage noise 0.45μVPP (f = 0.1 to 10Hz)
  • 1.5MHz bandwidth and 1.2V/μs slew rate
  • Settling time to 0.1% accuracy: 1.2μs for 1V step signal
  • Overload recovery to 0.1% accuracy: 35μs
  • Micropower, 125μA per amplifier, wide supply voltage range 1.8V to 5.5V
  • Operating temperature range: -40℃ to +125℃

Applications

AI Translation
  • Precision current sensing
  • Resistance temperature detectors
  • Temperature, position, and pressure sensors
  • Medical equipment
  • Electronic scales